Part Details for ICL8038AMJD by Harris Semiconductor
Overview of ICL8038AMJD by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL8038AMJD
ICL8038AMJD CAD Models
ICL8038AMJD Part Data Attributes
|
ICL8038AMJD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL8038AMJD
Harris Semiconductor
1 Func, 0.1MHz, BIPolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 0.1 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL8038AMJD
This table gives cross-reference parts and alternative options found for ICL8038AMJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8038AMJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL8038BMJD/C | Analog Waveform Generation Function, | ABB Industrial Connection and Solution | ICL8038AMJD vs ICL8038BMJD/C |
ICL8038AMJD | WAVEFORM GENERATION | Intersil Corporation | ICL8038AMJD vs ICL8038AMJD |
ICL8038BMJD/883B | Analog Waveform Generation Function, | ABB Industrial Connection and Solution | ICL8038AMJD vs ICL8038BMJD/883B |
ICL8038AMJD/B | Analog Waveform Generation Function, | ABB Industrial Connection and Solution | ICL8038AMJD vs ICL8038AMJD/B |
ICL8038BMDD/883C | Analog Waveform Generation Function, | ABB Industrial Connection and Solution | ICL8038AMJD vs ICL8038BMDD/883C |
5962-8877201CX | 1 Func, 0.1MHz, CDIP14, | Harris Semiconductor | ICL8038AMJD vs 5962-8877201CX |
ICL8038BMDD/C | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038AMJD vs ICL8038BMDD/C |
ICL8038BMJD/883C | Analog Waveform Generation Function, | ABB Industrial Connection and Solution | ICL8038AMJD vs ICL8038BMJD/883C |
ICL8038AMDD/C | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038AMJD vs ICL8038AMDD/C |
ICL8038BMJD | WAVEFORM GENERATION | Intersil Corporation | ICL8038AMJD vs ICL8038BMJD |