Part Details for ICM-20600 by InvenSense Inc
Results Overview of ICM-20600 by InvenSense Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICM-20600 Information
ICM-20600 by InvenSense Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106264-6206001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HDP+1LP+24S+1LP+3HDP STB, Right Angle, Receptacle. | |
| 10129206-0001103LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
| UE75A206000T | Amphenol Communications Solutions | SFP 1X1 CONNECTOR |
Price & Stock for ICM-20600
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2911511RL
|
Farnell | MEMS MOD, 3-AXIS GYROSCOPE/ACCELEROMETER COO: TW RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 4 Days Container: Reel | 164 |
|
$3.8293 / $4.1319 | Buy Now |
|
DISTI #
2911511
|
Farnell | MEMS MOD, 3-AXIS GYROSCOPE/ACCELEROMETER COO: TW RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 4 Days Container: Cut Tape | 164 |
|
$3.8293 / $5.4610 | Buy Now |
|
DISTI #
ICM-20600
|
Avnet Americas | - Tape and Reel (Alt: ICM-20600) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.6772 / $3.2857 | Buy Now |
|
DISTI #
ICM-20600
|
Avnet Abacus | (Alt: ICM-20600) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | AccelerometerandGyroscope6-AxisDigital-I2C/Digital-SPI-OUT14-PinLGA | 18500 |
|
RFQ | |
|
|
Win Source Electronics | LOW-POWER, HIGH-PERFORMANCE INTE | 15000 |
|
$1.4438 / $1.8648 | Buy Now |
US Tariff Estimator: ICM-20600 by InvenSense Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ICM-20600
ICM-20600 Part Data Attributes
|
|
ICM-20600
InvenSense Inc
Buy Now
Datasheet
|
Compare Parts:
ICM-20600
InvenSense Inc
Analog Circuit, 1 Func, CMOS, LGA-14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | INVENSENSE INC | |
| Package Description | VFLGA, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 26 Weeks | |
| Analog IC - Other Type | ANALOG CIRCUIT | |
| JESD-30 Code | R-XBGA-B14 | |
| Length | 3 mm | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Code | VFLGA | |
| Package Shape | RECTANGULAR | |
| Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Seated Height-Max | 0.97 mm | |
| Supply Voltage-Max (Vsup) | 3.45 V | |
| Supply Voltage-Min (Vsup) | 1.71 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | BUTT | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 2.5 mm |
ICM-20600 Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to power up the VDDIO pin first, followed by the VDD pin. This ensures that the internal regulators are powered up correctly.
-
To configure the ICM-20600 for low-power mode, set the LP_MODE bit in the POWER_CTL register to '1'. This reduces the current consumption of the device.
-
The maximum clock frequency for the ICM-20600 is 32.768 kHz. Exceeding this frequency may result in incorrect data or device malfunction.
-
Interrupts generated by the ICM-20600 can be handled by configuring the INT_PIN_CFG register to select the interrupt pin and setting up an interrupt service routine (ISR) to handle the interrupt.
-
The recommended layout and routing for the ICM-20600 involves keeping the device as close as possible to the antenna, using a solid ground plane, and minimizing the length of the signal traces.