ICM7211AMIPLZ
Description: 4-Digit, LCD Display Driver, PDIP, /Tube

Overview of ICM7211AMIPLZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ICM7211AMIPLZ Renesas Electronics Corporation 4-Digit, LCD Display Driver

Price & Stock for ICM7211AMIPLZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97K1857
Newark Lcd Display Driver, 4Digit, 7Seg, Dip-40, Display Driver Type:Lcd Driver, No. Of Digits:4, No. Of Segments:7, Ic Case/Package:Dip, No. Of Pins:40Pins, Supply Voltage Min:3V, Supply Voltage Max:6V, Interfaces:Non Multiplexed Rohs Compliant: Yes |Renesas ICM7211AMIPLZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1539
  • 1 $12.4100
  • 10 $11.4000
  • 25 $11.2900
  • 50 $10.4000
  • 198 $9.5000
  • 297 $9.2600
  • 594 $9.0100
$9.0100 / $12.4100 Buy Now
DISTI # 79K6927
Newark Lcd Driver, 7 Segment, 6V, Dip-40, No. Of Digits:4, No. Of Segments:7, Driver Case Style:Dip, No. Of Pins:40Pins, Supply Voltage Min:3V, Supply Voltage Max:6V, Interface Type:Non Multiplexed, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Renesas ICM7211AMIPLZ RoHS: Compliant Min Qty: 2772 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $7.5000
$7.5000 Buy Now
DISTI # ICM7211AMIPLZ-ND
DigiKey IC DRVR 7 SEGMENT 4 DIGIT 40DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube 4578
In Stock
  • 1 $12.0500
  • 10 $11.0720
  • 99 $9.3510
  • 297 $8.8920
  • 594 $8.3184
  • 1,089 $7.6299
$7.6299 / $12.0500 Buy Now
DISTI # ICM7211AMIPLZ
Avnet Americas LCD Display Driver, 4 Digit, 7 Segment, Non Multiplexed, 3 to 6V Sup, -40 to 85 ?C, DIP-40 - Rail/Tube (Alt: ICM7211AMIPLZ) RoHS: Compliant Min Qty: 2772 Package Multiple: 99 Lead time: 26 Weeks, 1 Days Container: Tube 5319 Factory Stock
  • 1 $12.8900
$12.8900 Buy Now
DISTI # 968-ICM7211AMIPLZ
Mouser Electronics LCD Drivers W/ANNEAL DISPLAY 4 DIGLCDDRVR40PDIPIND RoHS: Compliant 1284
  • 1 $12.0200
  • 10 $11.0400
  • 25 $11.0100
  • 99 $9.2700
  • 297 $8.8100
  • 594 $8.2400
$8.2400 / $12.0200 Buy Now
Future Electronics ICM7211 Series 3 - 6 V 4 Digit 7 Segment LCD Display Driver - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 2772 Package Multiple: 99 Lead time: 24 Weeks Container: Tube 0
Tube
  • 1 $9.0200
  • 5 $8.9100
  • 25 $8.7900
  • 50 $8.7400
  • 150 $8.5900
$8.5900 / $9.0200 Buy Now
Renesas Electronics America IC DRVR 7 SEGMENT 4 DIGIT 40DIP Min Qty: 1 Container: Tube 4578
  • 1 $12.0500
  • 10 $11.0720
  • 99 $9.3510
  • 297 $8.8920
  • 594 $8.3184
  • 1,089 $7.6299
$7.6299 / $12.0500 Buy Now
DISTI # ICM7211AMIPLZ
TME IC: driver, display controller, DIP40, 3÷6VDC, 4-digit Min Qty: 1 0
  • 1 $11.4000
  • 9 $10.5500
  • 99 $8.5300
  • 594 $8.3000
$8.3000 / $11.4000 RFQ
DISTI # ICM7211AMIPLZ
Avnet Silica LCD DRVR 4DIGIT 5V 40-Pin PDIP (Alt: ICM7211AMIPLZ) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 26 Weeks, 0 Days Silica - 0
Buy Now
LCSC 10uA 7 segments 3V6V DIP-40 LCD Drivers ROHS 5
  • 1 $9.5611
  • 10 $9.2172
$9.2172 / $9.5611 Buy Now

CAD Models for ICM7211AMIPLZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ICM7211AMIPLZ by Renesas Electronics Corporation

ICM7211AMIPLZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PDIP
Package Description
DIP,
Pin Count
40
Manufacturer Package Code
E40.6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Data Input Mode
PARALLEL
Display Mode
SEGMENT
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e3
Length
51.75 mm
Multiplexed Display Capability
NO
Number of Digits/Characters
4-DIGIT
Number of Functions
1
Number of Segments
28
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
6.35 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
fmax-Min
0.019 MHz
Want to compare parts?
  1. ICM7211AMIPLZ
    Renesas Electronics Corporation
    4-Digit, LCD Display Driver, PDIP, /Tube
    VS

Related Parts for ICM7211AMIPLZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICM7211AMIPLZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICM7211AMIPLZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ICM7211AMIPLZ would you like to use for your alert(s)?
  • Please alert me when ICM7211AMIPLZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICM7211AMIPLZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICM7211AMIPLZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICM7211AMIPLZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICM7211AMIPLZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICM7211AMIPLZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: