There are no models available for this part yet.
Overview of ICM7217CIJI by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for ICM7217CIJI by Maxim Integrated Products
Part Data Attributes for ICM7217CIJI by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
CERDIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Data Input Mode
|
PARALLEL
|
Display Mode
|
SEGMENT
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-GDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
36.83 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
YES
|
Number of Digits/Characters
|
4-DIGIT
|
Number of Functions
|
1
|
Number of Segments
|
7
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.842 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for ICM7217CIJI
This table gives cross-reference parts and alternative options found for ICM7217CIJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7217CIJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7217CIPI+ | 4-Digit, Presettable, LED Up/Down Counter, 28-PDIP-600_MIL, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7217CIJI vs ICM7217CIPI+ |
ICM7217BIPI+ | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217CIJI vs ICM7217BIPI+ |
ICM7217CIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217CIJI vs ICM7217CIPI |
ICM7217AIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217CIJI vs ICM7217AIPI |
ICM7217BIPI+ | 4-Digit, Presettable, LED Up/Down Counter, 28-PDIP-600_MIL, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7217CIJI vs ICM7217BIPI+ |
ICM7217IJI | LED Driver, 7-Segment, CMOS, CDIP28, | Rochester Electronics LLC | ICM7217CIJI vs ICM7217IJI |
ICM7217BIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217CIJI vs ICM7217BIPI |
ICM7217CIPI | LED Driver, 7-Segment, CMOS, PDIP28 | Rochester Electronics LLC | ICM7217CIJI vs ICM7217CIPI |
ICM7217BIJI | LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7217CIJI vs ICM7217BIJI |
ICM7217CIPI+ | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217CIJI vs ICM7217CIPI+ |
Related Parts for ICM7217CIJI
-
ICL7631CCSEOperational Amplifiers
-
ICL7660CBAZASwitching Regulator or Controllers
-
ICL3232EIA-TLine Driver or Receivers
-
HZ5BLLRE-EZener Diodes
-
ICE5LP4K-CM36ITR50Field Programmable Gate Arrays
-
IDT23S08E-3DC8Clock Drivers
-
ICS1893CFLFNetwork Interfaces
-
ICM7556IPDZAnalog Waveform Generation Functions
-
IDT72255LA15TF8FIFOs