Part Details for ICM7218AIJI by Harris Semiconductor
Overview of ICM7218AIJI by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for ICM7218AIJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICM7218AIJI-ND
|
DigiKey | ICM7218 8 DIGIT LED DISPLAY DRIV Min Qty: 23 Container: Bulk MARKETPLACE PRODUCT |
481 In Stock |
|
$13.3300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | LED DISPLAY DRIVER, 7-SEG, COMMON-ANODE, 28 Pin, Ceramic, DIP | 1 |
|
$16.8000 / $18.0000 | Buy Now |
|
Rochester Electronics | ICM7218 8 Digit LED Display Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 481 |
|
$11.4400 / $13.4600 | Buy Now |
DISTI #
SMC-ICM7218AIJI
|
Sensible Micro Corporation | INTEGRATED CIRCUIT RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1101+ Container: Tubes | 12 |
|
$5.9640 / $6.4177 | RFQ |
Part Details for ICM7218AIJI
ICM7218AIJI CAD Models
ICM7218AIJI Part Data Attributes
|
ICM7218AIJI
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICM7218AIJI
Harris Semiconductor
LED Driver, 8-Segment, CMOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-ANODE | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |