-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
71 | Tube |
|
|
0 | Bulk |
|
|
0 |
|
|
|
0 | Each |
|
|
0 | Each |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7218BIJI Renesas Electronics CorporationBuy Now Datasheet |
Compare Parts:ICM7218BIJI Renesas Electronics Corporation 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube |
Source Content uid | ICM7218BIJI | |
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CERDIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | F28.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | DIGIT; SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.85 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.92 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for ICM7218BIJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7218BIJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7228DIPI Drivers And Interfaces | LED DISPLAY DRIVER, PDIP28 | Intersil Corporation | ICM7218BIJI vs ICM7228DIPI |
ICM7228BIJI Drivers And Interfaces | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7218BIJI vs ICM7228BIJI |
ICM7218BIJI Drivers And Interfaces | LED Driver, 8-Segment, CMOS, CDIP28, | Rochester Electronics LLC | ICM7218BIJI vs ICM7218BIJI |
ICM7228BIPI Drivers And Interfaces | 8-Digit, Microprocessor-Compatible, LED Display Decoder Driver; PDIP28, SOIC28; Temp Range: -40° to 85°C | Intersil Corporation | ICM7218BIJI vs ICM7228BIPI |