Part Details for ICM7218BIJI by Rochester Electronics LLC
Overview of ICM7218BIJI by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for ICM7218BIJI
ICM7218BIJI CAD Models
ICM7218BIJI Part Data Attributes
|
ICM7218BIJI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICM7218BIJI
Rochester Electronics LLC
LED Driver, 8-Segment, CMOS, CDIP28,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for ICM7218BIJI
This table gives cross-reference parts and alternative options found for ICM7218BIJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7218BIJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7218BIJIR5254 | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube | Renesas Electronics Corporation | ICM7218BIJI vs ICM7218BIJIR5254 |
ICM7228BIPI | LED Driver, 8-Segment, CMOS, PDIP28, | Rochester Electronics LLC | ICM7218BIJI vs ICM7228BIPI |
ICM7228BIPI | 8-Digit, Microprocessor-Compatible, LED Display Decoder Driver; PDIP28, SOIC28; Temp Range: -40° to 85°C | Intersil Corporation | ICM7218BIJI vs ICM7228BIPI |
ICM7228BMJI883B | LED DISPLAY DRIVER, CDIP28, CERDIP-28 | Intersil Corporation | ICM7218BIJI vs ICM7228BMJI883B |
ICM7228DIPI | LED DISPLAY DRIVER, PDIP28 | Intersil Corporation | ICM7218BIJI vs ICM7228DIPI |
ICM7218BIJI | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube | Renesas Electronics Corporation | ICM7218BIJI vs ICM7218BIJI |
ICM7228BIJI | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7218BIJI vs ICM7228BIJI |
ICM7218BIPI | LED DISPLAY DRIVER, CDIP28, PLASTIC, DIP-28 | Intersil Corporation | ICM7218BIJI vs ICM7218BIPI |
ICM7218BIPI+ | 8-Digit, Multiplexed, LED Decoder Driver, 28-PDIP-600_MIL, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7218BIJI vs ICM7218BIPI+ |
ICM7228BIJI | LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7218BIJI vs ICM7228BIJI |