There are no models available for this part yet.
Overview of ICM7228CIBI by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7228CIBIZ | Renesas Electronics Corporation | 8-Digit, Microprocessor-Compatible, LED Display Decoder Driver |
CAD Models for ICM7228CIBI by Intersil Corporation
Part Data Attributes for ICM7228CIBI by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
PDIP, SOIC
|
Package Description
|
PLASTIC, MS-013AE, SOIC-28
|
Pin Count
|
28, 28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
COMMON-ANODE
|
Data Input Mode
|
PARALLEL
|
Display Mode
|
SEGMENT
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
YES
|
Number of Digits/Characters
|
8-DIGIT
|
Number of Functions
|
1
|
Number of Segments
|
7
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
4 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for ICM7228CIBI
This table gives cross-reference parts and alternative options found for ICM7228CIBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7228CIBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7228BIBI | 8-Digit, Microprocessor-Compatible, LED Display Decoder Driver; PDIP28, SOIC28; Temp Range: -40° to 85°C | Intersil Corporation | ICM7228CIBI vs ICM7228BIBI |
ICM7228DIBI | LED DISPLAY DRIVER, PDSO28, SOIC-28 | Intersil Corporation | ICM7228CIBI vs ICM7228DIBI |
ICM7228AIBIZ | 8-Digit, Microprocessor-Compatible, LED Display Decoder Driver; PDIP28, SOIC28; Temp Range: -40° to 85°C | Intersil Corporation | ICM7228CIBI vs ICM7228AIBIZ |
ICM7228DIBI | LED Driver, 8-Segment, CMOS, PDSO28 | Harris Semiconductor | ICM7228CIBI vs ICM7228DIBI |
ICM7228BIBIZ | 8-Digit, Microprocessor-Compatible, LED Display Decoder Driver; PDIP28, SOIC28; Temp Range: -40° to 85°C | Intersil Corporation | ICM7228CIBI vs ICM7228BIBIZ |
Related Parts for ICM7228CIBI
-
PIC16C74B-20I/PMicrocontrollers
-
ICM7228BIPIDisplay Drivers
-
ICE2BS01Switching Regulator or Controllers
-
ICL7660SCBAOther Analog ICs
-
OP297GSOperational Amplifiers
-
ICL7663SACBAZA-TLinear Regulator ICs
-
ICL7126CPLZAnalog to Digital Converters
-
ICE5LP1K-SWG36ITR1KField Programmable Gate Arrays
-
ICL3232EIV-16ZLine Driver or Receivers