Part Details for ICM7242MJA+ by Maxim Integrated Products
Overview of ICM7242MJA+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICM7242MJA+
ICM7242MJA+ CAD Models
ICM7242MJA+ Part Data Attributes
|
ICM7242MJA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7242MJA+
Maxim Integrated Products
1 Func, CDIP8, CERDIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICM7242MJA+
This table gives cross-reference parts and alternative options found for ICM7242MJA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7242MJA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE555P | Precision timer for -55 to 125C operation 8-PDIP -55 to 125 | Texas Instruments | ICM7242MJA+ vs SE555P |
TS555MD | PULSE; RECTANGULAR, 2MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | ICM7242MJA+ vs TS555MD |
LM555J | 1 Func, BIPolar, CDIP8 | National Semiconductor Corporation | ICM7242MJA+ vs LM555J |
ICM7555IPA-2 | 1 Func, 0.5MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ICM7242MJA+ vs ICM7555IPA-2 |
CA0555CE | 1 Func, PDIP8, | Harris Semiconductor | ICM7242MJA+ vs CA0555CE |
NE555N | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | ICM7242MJA+ vs NE555N |
MC1455P1 | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | ICM7242MJA+ vs MC1455P1 |
SE555CD | PULSE; RECTANGULAR, TIMER, PDSO8, SO-8 | Texas Instruments | ICM7242MJA+ vs SE555CD |
TA7555P | IC TIMER, PDIP8, DIP-8, Analog Waveform Generation Function | Toshiba America Electronic Components | ICM7242MJA+ vs TA7555P |
NE556NSR | Dual precision timer 14-SO 0 to 70 | Texas Instruments | ICM7242MJA+ vs NE556NSR |