Converters
ICM7322M
IC Microsystems Sdn Bhd
Description: D/A Converter, 2 Func, Serial Input Loading, 8us Settling Time, PDSO10, MSOP-10

Overview of ICM7322M by IC Microsystems Sdn Bhd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Transportation and Logistics Healthcare Telecommunications Automotive

CAD Models for ICM7322M by IC Microsystems Sdn Bhd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICM7322M by IC Microsystems Sdn Bhd

ICM7322M
IC Microsystems Sdn Bhd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IC MICROSYSTEMS SDN BHD
Part Package Code
MSOP
Package Description
TSSOP,
Pin Count
10
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e0
Length
3 mm
Linearity Error-Max (EL)
0.293%
Number of Bits
8
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1176 mm
Settling Time-Nom (tstl)
8 µs
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. ICM7322M
    IC Microsystems Sdn Bhd
    D/A Converter, 2 Func, Serial Input Loading, 8us Settling Time, PDSO10, MSOP-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICM7322M by IC Microsystems Sdn Bhd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICM7322M by IC Microsystems Sdn Bhd

Select Manufacturer
Which Manufacturer of ICM7322M would you like to use for your alert(s)?
  • Please alert me when ICM7322M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICM7322M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICM7322M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICM7322M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICM7322M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICM7322M by IC Microsystems Sdn Bhd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: