Part Details for ICM7555CBAZ by Intersil Corporation
Overview of ICM7555CBAZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7555CBAZ | Renesas Electronics Corporation | General Purpose Timers | |
ICM7555CBAZ-T | Renesas Electronics Corporation | General Purpose Timers |
Price & Stock for ICM7555CBAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 152 |
|
RFQ | ||
|
ComSIT USA | GENERAL PURPOSE TIMER 1 Func, 1MHz, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ |
Part Details for ICM7555CBAZ
ICM7555CBAZ CAD Models
ICM7555CBAZ Part Data Attributes
|
ICM7555CBAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7555CBAZ
Intersil Corporation
General Purpose Timers; PDIP8, SOIC8; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 1 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ICM7555CBAZ
This table gives cross-reference parts and alternative options found for ICM7555CBAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555CBAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555IBAZ | General Purpose Timers; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICM7555CBAZ vs ICM7555IBAZ |
ICM7555CBAZ-T | General Purpose Timers; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICM7555CBAZ vs ICM7555CBAZ-T |