Part Details for ICM7555ID/01,118 by NXP Semiconductors
Overview of ICM7555ID/01,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for ICM7555ID/01,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PULSE, 0.5 MHz, TIMER, PDSO8 | 17 |
|
$0.7595 / $1.5190 | Buy Now |
|
Quest Components | PULSE, 0.5 MHz, TIMER, PDSO8 | 17 |
|
$0.7595 / $1.5190 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ |
Part Details for ICM7555ID/01,118
ICM7555ID/01,118 CAD Models
ICM7555ID/01,118 Part Data Attributes
|
ICM7555ID/01,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ICM7555ID/01,118
NXP Semiconductors
ICM7555IDSOT96-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | PULSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ICM7555ID/01,118
This table gives cross-reference parts and alternative options found for ICM7555ID/01,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555ID/01,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA555DE4 | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | ICM7555ID/01,118 vs SA555DE4 |
SA555D | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | ICM7555ID/01,118 vs SA555D |
NCV1455BDR2G | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | ICM7555ID/01,118 vs NCV1455BDR2G |
NE555DG4 | Single Precision Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555ID/01,118 vs NE555DG4 |
TLC555ID | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 | Texas Instruments | ICM7555ID/01,118 vs TLC555ID |
KA555DTF | 1 Func, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | ICM7555ID/01,118 vs KA555DTF |
TLC555QDRG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC | Texas Instruments | ICM7555ID/01,118 vs TLC555QDRG4 |
MC1455D | Timer Circuit, SOIC-8 Narrow Body, 98-TUBE | onsemi | ICM7555ID/01,118 vs MC1455D |
933975630602 | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | NXP Semiconductors | ICM7555ID/01,118 vs 933975630602 |
LM555CMX/NOPB | Highly Stable 555 Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555ID/01,118 vs LM555CMX/NOPB |