Part Details for ICM7556ISD-T by Maxim Integrated Products
Overview of ICM7556ISD-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICM7556ISD-T
ICM7556ISD-T CAD Models
ICM7556ISD-T Part Data Attributes
|
ICM7556ISD-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7556ISD-T
Maxim Integrated Products
2 Func, 0.5MHz, CMOS, PDSO14, SO-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ICM7556ISD-T
This table gives cross-reference parts and alternative options found for ICM7556ISD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7556ISD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS556CDT | Low power dual CMOS timer | STMicroelectronics | ICM7556ISD-T vs TS556CDT |
TS556IDT | DUAL PULSE; RECTANGULAR, 2MHz, TIMER, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | ICM7556ISD-T vs TS556IDT |
TS556ID | Low power dual CMOS timer | STMicroelectronics | ICM7556ISD-T vs TS556ID |
ICM7556ISD+ | 2 Func, 0.5MHz, CMOS, PDSO14, SO-14 | Maxim Integrated Products | ICM7556ISD-T vs ICM7556ISD+ |