Datasheets
ICPL2530 by:

Overview of: ICPL2530 by Isocom Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: ICPL2530

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 1 $2.2700
  • 10 $1.5160
  • 100 $1.1668
  • 500 $1.0547
  • 1,000 $0.9064
  • 2,000 $0.8570
  • 5,000 $0.8372
  • 10,000 $0.8240
View this part on NAC
0
  • 1,600 $1.3700
View this part on LCSC
38
  • 1 $1.6816
  • 10 $1.4828
  • 30 $1.3571
  • 100 $1.2298
  • 500 $1.1725
  • 1,000 $1.1471
View this part on Perfect Parts Corporation
17,920

Part Details for: ICPL2530

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

ICPL2530 Isocom Components

Buy Now Datasheet

Compare Parts:

ICPL2530 Isocom Components Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE
Configuration SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A
Isolation Voltage-Max 2500 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2
Number of Functions 2
On-State Current-Max 0.008 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.035 W
Response Time-Nom 5e-7 ns
Supply Voltage-Nom 5 V
Surface Mount NO
Terminal Finish TIN

Related Parts

Update Alert Settings for: ICPL2530 by Isocom Components

  • Please alert me when ICPL2530 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICPL2530 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICPL2530 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICPL2530 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICPL2530.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICPL2530 by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.