Part Details for ICS181M-03T by Integrated Device Technology Inc
Overview of ICS181M-03T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS181M-03T
ICS181M-03T CAD Models
ICS181M-03T Part Data Attributes:
|
ICS181M-03T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS181M-03T
Integrated Device Technology Inc
Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 75 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 75 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS181M-03T
This table gives cross-reference parts and alternative options found for ICS181M-03T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS181M-03T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W181-02SZ | Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | ICS181M-03T vs W181-02SZ |
W181-03SZT | Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | ICS181M-03T vs W181-03SZT |
ICS181M-02 | Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS181M-03T vs ICS181M-02 |
W181-03G | Clock Generator, | Cypress Semiconductor | ICS181M-03T vs W181-03G |
W181-03GI | Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Cypress Semiconductor | ICS181M-03T vs W181-03GI |
W181-03SZ | Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | ICS181M-03T vs W181-03SZ |
ICS181M-02LF | Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | ICS181M-03T vs ICS181M-02LF |
W181-02GI | Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Cypress Semiconductor | ICS181M-03T vs W181-02GI |
W181-02GIT | Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Cypress Semiconductor | ICS181M-03T vs W181-02GIT |
ICS181M-03LFT | Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | ICS181M-03T vs ICS181M-03LFT |