Part Details for ICS2510CG-T by Integrated Device Technology Inc
Overview of ICS2510CG-T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS2510CG-T
ICS2510CG-T CAD Models
ICS2510CG-T Part Data Attributes
|
ICS2510CG-T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS2510CG-T
Integrated Device Technology Inc
PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, 0.173 INCH, MO-153, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2510 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |
Alternate Parts for ICS2510CG-T
This table gives cross-reference parts and alternative options found for ICS2510CG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS2510CG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2510CGLFT | 3.3 Volt Phase-Lock Loop Clock Driver, TSSOP0/Reel | Renesas Electronics Corporation | ICS2510CG-T vs 2510CGLFT |
2510CGT | TSSOP-24, Reel | Integrated Device Technology Inc | ICS2510CG-T vs 2510CGT |
2510CGLF-T | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS2510CG-T vs 2510CGLF-T |
2510CG | TSSOP-24, Tube | Integrated Device Technology Inc | ICS2510CG-T vs 2510CG |
2510CGLF | TSSOP-24, Tube | Integrated Device Technology Inc | ICS2510CG-T vs 2510CGLF |
2510CGLFT | TSSOP-24, Reel | Integrated Device Technology Inc | ICS2510CG-T vs 2510CGLFT |