Microcontrollers and Processors
ICS307M-02IT
Description: Clock Generator, 200MHz, PDSO16, 0.150 INCH, SOIC-16

Overview of ICS307M-02IT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Healthcare Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6702ITS8#TRMPBF Analog Devices Tiny uP, L V 2x Comps
LTC6910-2ITS8#TRPBF Analog Devices Digly Controlled Progmable Gai
LTC6702ITS8#TRPBF Analog Devices Tiny uP, L V 2x Comps

CAD Models for ICS307M-02IT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS307M-02IT by Integrated Device Technology Inc

ICS307M-02IT
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, SOIC-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
200 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Primary Clock/Crystal Frequency-Nom
50 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ICS307M-02IT
    Integrated Device Technology Inc
    Clock Generator, 200MHz, PDSO16, 0.150 INCH, SOIC-16
    VS

Alternate Parts for ICS307M-02IT

This table gives cross-reference parts and alternative options found for ICS307M-02IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS307M-02IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS307M-02 Clock Generator, 200MHz, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc ICS307M-02IT vs ICS307M-02
ICS307M-02ILFT Clock Generator, 200MHz, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Integrated Device Technology Inc ICS307M-02IT vs ICS307M-02ILFT
ICS307M-02LFT Clock Generator, 200MHz, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 Integrated Device Technology Inc ICS307M-02IT vs ICS307M-02LFT
ICS307M-02T Clock Generator, 200MHz, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc ICS307M-02IT vs ICS307M-02T
ICS307M-02LF Clock Generator, 200MHz, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Integrated Device Technology Inc ICS307M-02IT vs ICS307M-02LF
Part Number Description Manufacturer Compare
307M-01ILFT Clock Generator, 180MHz, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Integrated Device Technology Inc ICS307M-02IT vs 307M-01ILFT
DS1091LUA-330+T Clock Generator, 33MHz, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 Maxim Integrated Products ICS307M-02IT vs DS1091LUA-330+T
ICS525R-02I Clock Generator, 200MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS307M-02IT vs ICS525R-02I
ICS525-01RT Clock Generator, 160MHz, CMOS, PDSO28, 0.150 INCH, SSOP-28 Microchip Technology Inc ICS307M-02IT vs ICS525-01RT
ICS525R-02IT Clock Generator, 200MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS307M-02IT vs ICS525R-02IT
ICS525-01RI Clock Generator, 140MHz, CMOS, PDSO28, 0.150 INCH, SSOP-28 Microchip Technology Inc ICS307M-02IT vs ICS525-01RI
ICS525R-02ILFT Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Integrated Device Technology Inc ICS307M-02IT vs ICS525R-02ILFT
ICS307M-01ILF Clock Generator, 180MHz, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc ICS307M-02IT vs ICS307M-01ILF
DS1091LUA-200/V+T Automotive Temperature Range Spread-Spectrum EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -40 to 125C Analog Devices Inc ICS307M-02IT vs DS1091LUA-200/V+T
ICS307M-02LF Clock Generator, 200MHz, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Integrated Device Technology Inc ICS307M-02IT vs ICS307M-02LF

Related Parts for ICS307M-02IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS307M-02IT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS307M-02IT by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS307M-02IT would you like to use for your alert(s)?
  • Please alert me when ICS307M-02IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS307M-02IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS307M-02IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS307M-02IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS307M-02IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS307M-02IT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: