Part Details for ICS525-01RIT by Microchip Technology Inc
Overview of ICS525-01RIT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for ICS525-01RIT
ICS525-01RIT CAD Models
ICS525-01RIT Part Data Attributes:
|
ICS525-01RIT
Microchip Technology Inc
Buy Now
|
Compare Parts:
ICS525-01RIT
Microchip Technology Inc
Clock Generator, 140MHz, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 140 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS525-01RIT
This table gives cross-reference parts and alternative options found for ICS525-01RIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS525-01RIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS525-01RT | Clock Generator, 160MHz, CMOS, PDSO28, 0.150 INCH, SSOP-28 | Microchip Technology Inc | ICS525-01RIT vs ICS525-01RT |
ICS525-01RT | Clock Generator, 160MHz, CMOS, PDSO28, 0.150 INCH, SSOP-28 | Micrel Inc | ICS525-01RIT vs ICS525-01RT |
ICS525R-02ILFT | Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525-01RIT vs ICS525R-02ILFT |
ICS525-01RI | Clock Generator, 140MHz, CMOS, PDSO28, 0.150 INCH, SSOP-28 | Micrel Inc | ICS525-01RIT vs ICS525-01RI |
ICS525-01R | Clock Generator, 160MHz, CMOS, PDSO28 | Microchip Technology Inc | ICS525-01RIT vs ICS525-01R |
ICS525R-02ILF | Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525-01RIT vs ICS525R-02ILF |
ICS525-01RI | Clock Generator, 140MHz, CMOS, PDSO28, 0.150 INCH, SSOP-28 | Microchip Technology Inc | ICS525-01RIT vs ICS525-01RI |