Microcontrollers and Processors
ICS525R-02LF
Integrated Device Technology Inc
Description: Clock Generator, 250MHz, PDSO28, 0.150 INCH, LEAD FREE, MO-153, SSOP-28

Overview of ICS525R-02LF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
54102-G0801LF Amphenol Communications Solutions BERGSTIK 0.100-REPLACMNT 77313-118-02LF
54102-S0501LF Amphenol Communications Solutions BERGSTIK 0.100-REPLACMNT 77313-801-02LF
54102-T0501LF Amphenol Communications Solutions BERGSTRIP 0.100-REPLACMNT 77313-401-02LF

CAD Models for ICS525R-02LF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS525R-02LF by Integrated Device Technology Inc

ICS525R-02LF
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
SSOP, SSOP28,.25
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
250 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
50 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ICS525R-02LF
    Integrated Device Technology Inc
    Clock Generator, 250MHz, PDSO28, 0.150 INCH, LEAD FREE, MO-153, SSOP-28
    VS

Alternate Parts for ICS525R-02LF

This table gives cross-reference parts and alternative options found for ICS525R-02LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS525R-02LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS525R-02LFT Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-02LF vs ICS525R-02LFT
ICS525-01RLF Clock Generator, 160MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-02LF vs ICS525-01RLF
ICS525-01R Clock Generator, 160MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-02LF vs ICS525-01R
ICS525-01RIT Clock Generator, 140MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-02LF vs ICS525-01RIT
ICS525R-02T Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-02LF vs ICS525R-02T
ICS525R-02 Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-02LF vs ICS525R-02
ICS525-01RLFT Clock Generator, 160MHz, PDSO28, 0.150 INCH, LEAD FREE, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-02LF vs ICS525-01RLFT
Part Number Description Manufacturer Compare
ICS525R-02 Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-02LF vs ICS525R-02
ICS525-01RIT Clock Generator, 140MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-02LF vs ICS525-01RIT
ICS525-01RLFT Clock Generator, 160MHz, PDSO28, 0.150 INCH, LEAD FREE, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-02LF vs ICS525-01RLFT
ICS525-01RLF Clock Generator, 160MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-02LF vs ICS525-01RLF
ICS525R-02LFT Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-02LF vs ICS525R-02LFT
ICS525R-02T Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-02LF vs ICS525R-02T
ICS525-01R Clock Generator, 160MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-02LF vs ICS525-01R

Related Parts for ICS525R-02LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS525R-02LF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS525R-02LF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS525R-02LF would you like to use for your alert(s)?
  • Please alert me when ICS525R-02LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS525R-02LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS525R-02LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS525R-02LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS525R-02LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS525R-02LF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: