Part Details for ICS527R-03T by Integrated Device Technology Inc
Overview of ICS527R-03T by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS527R-03T
ICS527R-03T CAD Models
ICS527R-03T Part Data Attributes
|
ICS527R-03T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS527R-03T
Integrated Device Technology Inc
PLL Based Clock Driver, 1 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.150 INCH, 0.025 MM PITCH, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.025 MM PITCH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 28 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm | |
fmax-Min | 160 MHz |
Alternate Parts for ICS527R-03T
This table gives cross-reference parts and alternative options found for ICS527R-03T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS527R-03T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS527R-03 | PLL Based Clock Driver, 1 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.150 INCH, 0.025 MM PITCH, SSOP-28 | Integrated Device Technology Inc | ICS527R-03T vs ICS527R-03 |
527R-03LFT | QSOP-28, Reel | Integrated Device Technology Inc | ICS527R-03T vs 527R-03LFT |
ICS527R-03LFT | PLL Based Clock Driver, 1 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.150 INCH, 0.025 MM PITCH, SSOP-28 | Integrated Device Technology Inc | ICS527R-03T vs ICS527R-03LFT |
527R-03LF | QSOP-28, Tube | Integrated Device Technology Inc | ICS527R-03T vs 527R-03LF |
527R-03T | PLL Based Clock Driver, 527 Series, 1 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS527R-03T vs 527R-03T |