Part Details for ICS548G-05CILFT by Integrated Device Technology Inc
Overview of ICS548G-05CILFT by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ICS548G-05CILFT
ICS548G-05CILFT CAD Models
ICS548G-05CILFT Part Data Attributes
|
ICS548G-05CILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS548G-05CILFT
Integrated Device Technology Inc
Clock Generator, 49.152MHz, CMOS, PDSO16, MO-153, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 49.152 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 2.048 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS548G-05CILFT
This table gives cross-reference parts and alternative options found for ICS548G-05CILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS548G-05CILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS548G-05CIT | Clock Generator, 49.152MHz, CMOS, PDSO16, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS548G-05CILFT vs ICS548G-05CIT |
ICS548G-05CILF | Clock Generator, 49.152MHz, CMOS, PDSO16, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS548G-05CILFT vs ICS548G-05CILF |
ICS548G-05CT | Clock Generator, 49.152MHz, CMOS, PDSO16, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS548G-05CILFT vs ICS548G-05CT |
ICS548G-05CI | Clock Generator, 49.152MHz, CMOS, PDSO16, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS548G-05CILFT vs ICS548G-05CI |
ICS548G-05C | Clock Generator, 49.152MHz, CMOS, PDSO16, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS548G-05CILFT vs ICS548G-05C |
ICS548G-05CLF | Clock Generator, 49.152MHz, CMOS, PDSO16, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS548G-05CILFT vs ICS548G-05CLF |