Part Details for ICS557GI-03LFT by Integrated Device Technology Inc
Overview of ICS557GI-03LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ICS557GI-03LFT
ICS557GI-03LFT CAD Models
ICS557GI-03LFT Part Data Attributes
|
ICS557GI-03LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS557GI-03LFT
Integrated Device Technology Inc
Processor Specific Clock Generator, 200MHz, PDSO16, 0.173 INCH, GREEN, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS557GI-03LFT
This table gives cross-reference parts and alternative options found for ICS557GI-03LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS557GI-03LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS557GI-03 | Processor Specific Clock Generator, 200MHz, PDSO16, 0.173 INCH, TSSOP-16 | Integrated Device Technology Inc | ICS557GI-03LFT vs ICS557GI-03 |
557G-03LFT | TSSOP-16, Reel | Integrated Device Technology Inc | ICS557GI-03LFT vs 557G-03LFT |
ICS557G-03LF | Processor Specific Clock Generator, 200MHz, PDSO16, 0.173 INCH, GREEN, TSSOP-16 | Integrated Device Technology Inc | ICS557GI-03LFT vs ICS557G-03LF |
557G-03T | Processor Specific Clock Generator, 200MHz, PDSO16, 0.173 INCH, TSSOP-16 | Integrated Device Technology Inc | ICS557GI-03LFT vs 557G-03T |
557G-03LF | TSSOP-16, Tube | Integrated Device Technology Inc | ICS557GI-03LFT vs 557G-03LF |
ICS557GI-03LF | Processor Specific Clock Generator, 200MHz, PDSO16, 0.173 INCH, GREEN, TSSOP-16 | Integrated Device Technology Inc | ICS557GI-03LFT vs ICS557GI-03LF |
ICS557G-03T | Processor Specific Clock Generator, 200MHz, PDSO16, 0.173 INCH, TSSOP-16 | Integrated Device Technology Inc | ICS557GI-03LFT vs ICS557G-03T |
557G-03 | Processor Specific Clock Generator, 200MHz, PDSO16, 0.173 INCH, TSSOP-16 | Integrated Device Technology Inc | ICS557GI-03LFT vs 557G-03 |