There are no models available for this part yet.
Overview of ICS570AT by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ICS570AT by Integrated Device Technology Inc
Part Data Attributes for ICS570AT by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
570
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Max I(ol)
|
0.012 A
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
8
|
Number of True Outputs
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.2 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
fmax-Min
|
168 MHz
|
Alternate Parts for ICS570AT
This table gives cross-reference parts and alternative options found for ICS570AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS570AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
570AIT | Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS570AT vs 570AIT |
ICS570AILF | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | ICS570AT vs ICS570AILF |
570AILF | SOIC-8, Tube | Integrated Device Technology Inc | ICS570AT vs 570AILF |
570ALF | SOIC-8, Tube | Integrated Device Technology Inc | ICS570AT vs 570ALF |
ICS570AIT | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS570AT vs ICS570AIT |
ICS570A | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS570AT vs ICS570A |
570AILFT | SOIC-8, Reel | Integrated Device Technology Inc | ICS570AT vs 570AILFT |
ICS570ALF | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | ICS570AT vs ICS570ALF |
Related Parts for ICS570AT
-
ICS621NLFTClock Drivers
-
ICS650R-11ITClock Generators
-
ICL8052CJDOther Analog ICs
-
ICL3217ECB-TLine Driver or Receivers
-
ICL7109EPLAnalog to Digital Converters
-
TA75S01FOperational Amplifiers
-
ICE65L01F-LCB132IField Programmable Gate Arrays
-
ICL7665SACPAZPower Management Circuits
-
IDT54FCT373CTDBBus Driver/Transceivers