ICS571MLF
Description: PLL Based Clock Driver, 571 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, LEAD FREE, SOIC-8

Overview of ICS571MLF by Integrated Circuit Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for ICS571MLF by Integrated Circuit Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS571MLF by Integrated Circuit Systems Inc

ICS571MLF
Integrated Circuit Systems Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED CIRCUIT SYSTEMS INC
Package Description
LEAD FREE, SOIC-8
Reach Compliance Code
unknown
Family
571
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
Length
4.89 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.85 ns
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.937 mm
Want to compare parts?
  1. ICS571MLF
    Integrated Circuit Systems Inc
    PLL Based Clock Driver, 571 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, LEAD FREE, SOIC-8
    VS

Related Parts for ICS571MLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS571MLF by Integrated Circuit Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS571MLF by Integrated Circuit Systems Inc

Select Manufacturer
Which Manufacturer of ICS571MLF would you like to use for your alert(s)?
  • Please alert me when ICS571MLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS571MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS571MLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS571MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS571MLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS571MLF by Integrated Circuit Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: