Logic
ICS581G-02ILF
Description: PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-16

Overview of ICS581G-02ILF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
581G-02ILFT Renesas Electronics Corporation Zero Delay Glitch-Free Clock Multiplexer
525R-02ILF Renesas Electronics Corporation OSCAR™ User Configurable Clock
601M-02ILF Renesas Electronics Corporation Low Phase Noise Clock Multiplier

CAD Models for ICS581G-02ILF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS581G-02ILF by Integrated Device Technology Inc

ICS581G-02ILF
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
581
Input Conditioning
MUX
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
fmax-Min
200 MHz
Want to compare parts?
  1. ICS581G-02ILF
    Integrated Device Technology Inc
    PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-16
    VS

Alternate Parts for ICS581G-02ILF

This table gives cross-reference parts and alternative options found for ICS581G-02ILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS581G-02ILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
581G-02ILFT TSSOP-16, Reel Integrated Device Technology Inc ICS581G-02ILF vs 581G-02ILFT
ICS581G-02I PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 Integrated Device Technology Inc ICS581G-02ILF vs ICS581G-02I
ICS581G-02 PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 Integrated Device Technology Inc ICS581G-02ILF vs ICS581G-02
ICS581G-02LF PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS581G-02ILF vs ICS581G-02LF
581G-02T PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 Integrated Device Technology Inc ICS581G-02ILF vs 581G-02T
581G-02LFT TSSOP-16, Reel Integrated Device Technology Inc ICS581G-02ILF vs 581G-02LFT
Part Number Description Manufacturer Compare
581G-02ILFT TSSOP-16, Reel Integrated Device Technology Inc ICS581G-02ILF vs 581G-02ILFT
ICS581G-02 PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 Integrated Device Technology Inc ICS581G-02ILF vs ICS581G-02
581G-02T PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 Integrated Device Technology Inc ICS581G-02ILF vs 581G-02T
ICS581G-02LF PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS581G-02ILF vs ICS581G-02LF
581G-02LFT TSSOP-16, Reel Integrated Device Technology Inc ICS581G-02ILF vs 581G-02LFT
ICS581G-02I PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 Integrated Device Technology Inc ICS581G-02ILF vs ICS581G-02I

Related Parts for ICS581G-02ILF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS581G-02ILF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS581G-02ILF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS581G-02ILF would you like to use for your alert(s)?
  • Please alert me when ICS581G-02ILF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS581G-02ILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS581G-02ILF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS581G-02ILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS581G-02ILF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS581G-02ILF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: