Part Details for ICS664GI-01LF by Integrated Device Technology Inc
Overview of ICS664GI-01LF by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS664GI-01LF
ICS664GI-01LF CAD Models
ICS664GI-01LF Part Data Attributes
|
ICS664GI-01LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS664GI-01LF
Integrated Device Technology Inc
Video Clock Generator, 74.25MHz, PDSO16, 4.40 MM X 5 MM, ROHS COMPLIANT, MO-153, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM X 5 MM, ROHS COMPLIANT, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 74.25 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 74.25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for ICS664GI-01LF
This table gives cross-reference parts and alternative options found for ICS664GI-01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS664GI-01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5V9888NLGI | Clock Generator, 500MHz, PQCC28, GREEN, PLASTIC, VFQFPN-28 | Integrated Device Technology Inc | ICS664GI-01LF vs 5V9888NLGI |
MB88152PNF-G-100-JN-ERE1 | 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | ICS664GI-01LF vs MB88152PNF-G-100-JN-ERE1 |
342M-XX | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS664GI-01LF vs 342M-XX |
MB88152PNF-G-110-JN-ERE1 | Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | ICS664GI-01LF vs MB88152PNF-G-110-JN-ERE1 |
343MI-XX | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS664GI-01LF vs 343MI-XX |
348R-XXLF | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | ICS664GI-01LF vs 348R-XXLF |
341M-XX | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS664GI-01LF vs 341M-XX |
MB88152PNF-G-112-JNE1 | Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | ICS664GI-01LF vs MB88152PNF-G-112-JNE1 |
MB88152PNF-G-100-JNE1 | 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | ICS664GI-01LF vs MB88152PNF-G-100-JNE1 |
348RI-XXLFT | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | ICS664GI-01LF vs 348RI-XXLFT |