Part Details for ICS673M-01IT by Integrated Device Technology Inc
Overview of ICS673M-01IT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6910-1ITS8#TRPBF | Analog Devices | Digly Controlled Progmable Gai | |
LTC6910-1ITS8#TRMPBF | Analog Devices | Digly Controlled Progmable Gai |
Part Details for ICS673M-01IT
ICS673M-01IT CAD Models
ICS673M-01IT Part Data Attributes
|
ICS673M-01IT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS673M-01IT
Integrated Device Technology Inc
PLL Based Clock Driver, 673 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 5V SUPPLY | |
Family | 673 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 120 MHz |
Alternate Parts for ICS673M-01IT
This table gives cross-reference parts and alternative options found for ICS673M-01IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS673M-01IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS673M-01LF | PLL Based Clock Driver, 673 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Integrated Device Technology Inc | ICS673M-01IT vs ICS673M-01LF |
673M-01ILFT | SOIC-16, Reel | Integrated Device Technology Inc | ICS673M-01IT vs 673M-01ILFT |
ICS673M-01ILF | PLL Based Clock Driver, 673 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Integrated Device Technology Inc | ICS673M-01IT vs ICS673M-01ILF |
ICS673M-01LFT | PLL Based Clock Driver, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | ICS673M-01IT vs ICS673M-01LFT |
673M-01LFT | SOIC-16, Reel | Integrated Device Technology Inc | ICS673M-01IT vs 673M-01LFT |
673M-01IT | PLL Based Clock Driver, 673 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | ICS673M-01IT vs 673M-01IT |
673M-01ILF | SOIC-16, Tube | Integrated Device Technology Inc | ICS673M-01IT vs 673M-01ILF |
ICS673M-01ILFT | PLL Based Clock Driver, 673 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Integrated Device Technology Inc | ICS673M-01IT vs ICS673M-01ILFT |
673M-01T | PLL Based Clock Driver, 673 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | ICS673M-01IT vs 673M-01T |
ICS673M-01I | PLL Based Clock Driver, 673 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | ICS673M-01IT vs ICS673M-01I |