Part Details for ICS674R-01IT by Integrated Circuit Systems Inc
Overview of ICS674R-01IT by Integrated Circuit Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6910-1ITS8#TRPBF | Analog Devices | Digly Controlled Progmable Gai | |
LTC6910-1ITS8#TRMPBF | Analog Devices | Digly Controlled Progmable Gai |
Part Details for ICS674R-01IT
ICS674R-01IT CAD Models
ICS674R-01IT Part Data Attributes
|
ICS674R-01IT
Integrated Circuit Systems Inc
Buy Now
Datasheet
|
Compare Parts:
ICS674R-01IT
Integrated Circuit Systems Inc
Logic Circuit, CMOS, PDSO28, 0.150 INCH, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Package Description | 0.150 INCH, SSOP-28 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 5V SUPPLY | |
Family | 674 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |