Part Details for ICS7152AM-02 by API Technologies Corp
Overview of ICS7152AM-02 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS7152AM-02
ICS7152AM-02 CAD Models
ICS7152AM-02 Part Data Attributes
|
ICS7152AM-02
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
ICS7152AM-02
API Technologies Corp
Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 134 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 134 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS7152AM-02
This table gives cross-reference parts and alternative options found for ICS7152AM-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS7152AM-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS7152AMI-11 Microcontrollers and Processors | Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Spectrum Microwave | ICS7152AM-02 vs ICS7152AMI-11 |
664GI-01LFT Microcontrollers and Processors | TSSOP-16, Reel | Integrated Device Technology Inc | ICS7152AM-02 vs 664GI-01LFT |
7152AMI-02 Microcontrollers and Processors | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS7152AM-02 vs 7152AMI-02 |
AK8126 Microcontrollers and Processors | Clock Generator, 128MHz, CMOS, PDSO10, ROHS COMPLIANT, TMSOP-10 | Asahi Kasei Microsystems Corporation | ICS7152AM-02 vs AK8126 |
342M-XX Microcontrollers and Processors | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS7152AM-02 vs 342M-XX |
MB88152APNF-G-111-JNEFE1 Microcontrollers and Processors | Clock Generator, 67MHz, CMOS, PDSO8, SOP-8 | Cypress Semiconductor | ICS7152AM-02 vs MB88152APNF-G-111-JNEFE1 |
345R-XXLFT Microcontrollers and Processors | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | ICS7152AM-02 vs 345R-XXLFT |
7152AMI-02LFT Microcontrollers and Processors | SOIC-8, Reel | Integrated Device Technology Inc | ICS7152AM-02 vs 7152AMI-02LFT |
7152AM-02 Microcontrollers and Processors | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS7152AM-02 vs 7152AM-02 |
650R-01LFT Microcontrollers and Processors | QSOP-20, Reel | Integrated Device Technology Inc | ICS7152AM-02 vs 650R-01LFT |