Part Details for ICS7152AM-02LF by Spectrum Microwave
Overview of ICS7152AM-02LF by Spectrum Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS7152AM-02LF
ICS7152AM-02LF CAD Models
ICS7152AM-02LF Part Data Attributes
|
ICS7152AM-02LF
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
ICS7152AM-02LF
Spectrum Microwave
Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 134 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 134 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS7152AM-02LF
This table gives cross-reference parts and alternative options found for ICS7152AM-02LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS7152AM-02LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS7152AMI-02LF | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Spectrum Microwave | ICS7152AM-02LF vs ICS7152AMI-02LF |
ICS7152AMI-02LFT | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Spectrum Microwave | ICS7152AM-02LF vs ICS7152AMI-02LFT |
ICS7152AMI-02LF | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | API Technologies Corp EIS (RETIRED) | ICS7152AM-02LF vs ICS7152AMI-02LF |
ICS7152AMI-02LFT | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | API Technologies Corp EIS (RETIRED) | ICS7152AM-02LF vs ICS7152AMI-02LFT |
ICS7152AMI-02T | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | API Technologies Corp EIS (RETIRED) | ICS7152AM-02LF vs ICS7152AMI-02T |
ICS7152AMI-02 | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | API Technologies Corp EIS (RETIRED) | ICS7152AM-02LF vs ICS7152AMI-02 |
ICS7152AM-02LFT | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | API Technologies Corp EIS (RETIRED) | ICS7152AM-02LF vs ICS7152AM-02LFT |
ICS7152AM-02T | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | API Technologies Corp EIS (RETIRED) | ICS7152AM-02LF vs ICS7152AM-02T |
ICS7152AM-02LFT | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Spectrum Microwave | ICS7152AM-02LF vs ICS7152AM-02LFT |
ICS7152AM-02 | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Spectrum Microwave | ICS7152AM-02LF vs ICS7152AM-02 |