Part Details for ICS7152AM-02LFT by API Technologies Corp
Overview of ICS7152AM-02LFT by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS7152AM-02LFT
ICS7152AM-02LFT CAD Models
ICS7152AM-02LFT Part Data Attributes
|
ICS7152AM-02LFT
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
ICS7152AM-02LFT
API Technologies Corp
Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 134 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 134 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS7152AM-02LFT
This table gives cross-reference parts and alternative options found for ICS7152AM-02LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS7152AM-02LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
525R-03I | Clock Generator, 250MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS7152AM-02LFT vs 525R-03I |
ICS7152AMI-02T | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | API Technologies Corp | ICS7152AM-02LFT vs ICS7152AMI-02T |
ICS7152AMI-02 | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | API Technologies Corp | ICS7152AM-02LFT vs ICS7152AMI-02 |
650R-14T | Clock Generator, 133.33MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | ICS7152AM-02LFT vs 650R-14T |
544M-01LFT | Clock Generator, 0.032768MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | ICS7152AM-02LFT vs 544M-01LFT |
7152AMI-02 | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS7152AM-02LFT vs 7152AMI-02 |
5P50912DVGI8 | TSSOP-8, Reel | Integrated Device Technology Inc | ICS7152AM-02LFT vs 5P50912DVGI8 |
CY25422SXIT | Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | ICS7152AM-02LFT vs CY25422SXIT |
343MI-XX | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS7152AM-02LFT vs 343MI-XX |
CY25423SXIT | Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | ICS7152AM-02LFT vs CY25423SXIT |