Part Details for ICS7152AM-02T by Spectrum Control
Overview of ICS7152AM-02T by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS7152AM-02T
ICS7152AM-02T CAD Models
ICS7152AM-02T Part Data Attributes
|
ICS7152AM-02T
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
ICS7152AM-02T
Spectrum Control
Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 134 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 134 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS7152AM-02T
This table gives cross-reference parts and alternative options found for ICS7152AM-02T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS7152AM-02T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5V9888NLGI | Clock Generator, 500MHz, PQCC28, GREEN, PLASTIC, VFQFPN-28 | Integrated Device Technology Inc | ICS7152AM-02T vs 5V9888NLGI |
650R-14ILFT | QSOP-20, Reel | Integrated Device Technology Inc | ICS7152AM-02T vs 650R-14ILFT |
MB88152PNF-G-110-JNE1 | Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | ICS7152AM-02T vs MB88152PNF-G-110-JNE1 |
5P50911DVGI8 | TSSOP-8, Reel | Integrated Device Technology Inc | ICS7152AM-02T vs 5P50911DVGI8 |
664G-01 | Video Clock Generator, 74.25MHz, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS7152AM-02T vs 664G-01 |
MB88152PNF-G-111-JN-ERE1 | Clock Generator, 67MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | ICS7152AM-02T vs MB88152PNF-G-111-JN-ERE1 |
348R-XXLF | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | ICS7152AM-02T vs 348R-XXLF |
664GI-01LFT | TSSOP-16, Reel | Integrated Device Technology Inc | ICS7152AM-02T vs 664GI-01LFT |
348RIP | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | ICS7152AM-02T vs 348RIP |
MB88152PNF-G-100-JN-ERE1 | 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | ICS7152AM-02T vs MB88152PNF-G-100-JN-ERE1 |