Datasheets
ICS7152AM-11 by:

Overview of: ICS7152AM-11 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: ICS7152AM-11

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

ICS7152AM-11 Integrated Device Technology Inc

Buy Now Datasheet

Compare Parts:

ICS7152AM-11 Integrated Device Technology Inc Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8

Source Content uid ICS7152AM-11
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description 0.150 INCH, SOIC-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 67 MHz
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supplies 3.3 V
Primary Clock/Crystal Frequency-Nom 67 MHz
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 14 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for: ICS7152AM-11

Part Number Description Manufacturer Compare
ICS7152AM-02 Microcontrollers and Processors Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 API Technologies Corp ICS7152AM-11 vs ICS7152AM-02
Part Number Description Manufacturer Compare
ICS7152AM-02 Microcontrollers and Processors Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 API Technologies Corp ICS7152AM-11 vs ICS7152AM-02

Update Alert Settings for: ICS7152AM-11 by Integrated Device Technology Inc

  • Please alert me when ICS7152AM-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICS7152AM-11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS7152AM-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICS7152AM-11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS7152AM-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS7152AM-11 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.