Datasheets
ICS7152AM-11LF by:

Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8

Part Details for ICS7152AM-11LF by Integrated Device Technology Inc

Overview of ICS7152AM-11LF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ICS7152AM-11LF

ICS7152AM-11LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICS7152AM-11LF Part Data Attributes

ICS7152AM-11LF Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
ICS7152AM-11LF Integrated Device Technology Inc Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 67 MHz
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 67 MHz
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 14 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for ICS7152AM-11LF

This table gives cross-reference parts and alternative options found for ICS7152AM-11LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS7152AM-11LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5V9888NLGI Clock Generator, 500MHz, PQCC28, GREEN, PLASTIC, VFQFPN-28 Integrated Device Technology Inc ICS7152AM-11LF vs 5V9888NLGI
ICS7152AMI-02T Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 API Technologies Corp ICS7152AM-11LF vs ICS7152AMI-02T
ICS7152AMI-11 Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 API Technologies Corp ICS7152AM-11LF vs ICS7152AMI-11
CY2546I Clock Generator, 166MHz, CMOS, 4 X 4 MM, LEAD FREE, MO-220, QFN-24 Cypress Semiconductor ICS7152AM-11LF vs CY2546I
ICS548G-05LFT Clock Generator, 49.152MHz, CMOS, PDSO16, ROHS COMPLIANT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS7152AM-11LF vs ICS548G-05LFT
CY2546C Clock Generator, 166MHz, CMOS, 4 X 4 MM, LEAD FREE, MO-220, QFN-24 Infineon Technologies AG ICS7152AM-11LF vs CY2546C
348RI-XXLFT Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 Integrated Device Technology Inc ICS7152AM-11LF vs 348RI-XXLFT
ICS664GI-01LF Video Clock Generator, 74.25MHz, PDSO16, 4.40 MM X 5 MM, ROHS COMPLIANT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS7152AM-11LF vs ICS664GI-01LF
SL15101ZCT-XXX Clock Generator, 200MHz, CMOS, PDSO8, 0.173 INCH, ROHS COMPLIANT, TSSOP-8 Silicon Laboratories Inc ICS7152AM-11LF vs SL15101ZCT-XXX
ICS7152AMI-11 Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc ICS7152AM-11LF vs ICS7152AMI-11

ICS7152AM-11LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS7152AM-11LF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS7152AM-11LF by Integrated Device Technology Inc

  • Please alert me when ICS7152AM-11LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICS7152AM-11LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS7152AM-11LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICS7152AM-11LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS7152AM-11LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS7152AM-11LF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: