Part Details for ICS7152AM-11LF by API Technologies Corp
Overview of ICS7152AM-11LF by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS7152AM-11LF
ICS7152AM-11LF CAD Models
ICS7152AM-11LF Part Data Attributes
|
ICS7152AM-11LF
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
ICS7152AM-11LF
API Technologies Corp
Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 67 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 67 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS7152AM-11LF
This table gives cross-reference parts and alternative options found for ICS7152AM-11LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS7152AM-11LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
348RIPT | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | ICS7152AM-11LF vs 348RIPT |
5V9888NLGI | Clock Generator, 500MHz, PQCC28, GREEN, PLASTIC, VFQFPN-28 | Integrated Device Technology Inc | ICS7152AM-11LF vs 5V9888NLGI |
650R-01LFT | QSOP-20, Reel | Integrated Device Technology Inc | ICS7152AM-11LF vs 650R-01LFT |
345R-XX | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | ICS7152AM-11LF vs 345R-XX |
CY2546I | Clock Generator, 166MHz, CMOS, 4 X 4 MM, LEAD FREE, MO-220, QFN-24 | Cypress Semiconductor | ICS7152AM-11LF vs CY2546I |
5P50914NBGI | VFQFPN-8, Cut Tape | Integrated Device Technology Inc | ICS7152AM-11LF vs 5P50914NBGI |
MB88152PNF-G-112-JN-ERE1 | Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | ICS7152AM-11LF vs MB88152PNF-G-112-JN-ERE1 |
CY25422SXC-XXX | Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | ICS7152AM-11LF vs CY25422SXC-XXX |
7151M-50LF | SOIC-8, Tube | Integrated Device Technology Inc | ICS7152AM-11LF vs 7151M-50LF |
5P50912DVGI8 | Spread Spectrum Clock Synthesizer, TSSOP0/Reel | Renesas Electronics Corporation | ICS7152AM-11LF vs 5P50912DVGI8 |