Part Details for ICS7152AM-11LFT by API Technologies Corp
Overview of ICS7152AM-11LFT by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS7152AM-11LFT
ICS7152AM-11LFT CAD Models
ICS7152AM-11LFT Part Data Attributes
|
ICS7152AM-11LFT
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
ICS7152AM-11LFT
API Technologies Corp
Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 67 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 67 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS7152AM-11LFT
This table gives cross-reference parts and alternative options found for ICS7152AM-11LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS7152AM-11LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS7152AMI-11 Microcontrollers and Processors | Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Spectrum Microwave | ICS7152AM-11LFT vs ICS7152AMI-11 |
664GI-01LFT Microcontrollers and Processors | TSSOP-16, Reel | Integrated Device Technology Inc | ICS7152AM-11LFT vs 664GI-01LFT |
7152AMI-02 Microcontrollers and Processors | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS7152AM-11LFT vs 7152AMI-02 |
AK8126 Microcontrollers and Processors | Clock Generator, 128MHz, CMOS, PDSO10, ROHS COMPLIANT, TMSOP-10 | Asahi Kasei Microsystems Corporation | ICS7152AM-11LFT vs AK8126 |
342M-XX Microcontrollers and Processors | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS7152AM-11LFT vs 342M-XX |
MB88152APNF-G-111-JNEFE1 Microcontrollers and Processors | Clock Generator, 67MHz, CMOS, PDSO8, SOP-8 | Cypress Semiconductor | ICS7152AM-11LFT vs MB88152APNF-G-111-JNEFE1 |
345R-XXLFT Microcontrollers and Processors | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | ICS7152AM-11LFT vs 345R-XXLFT |
7152AMI-02LFT Microcontrollers and Processors | SOIC-8, Reel | Integrated Device Technology Inc | ICS7152AM-11LFT vs 7152AMI-02LFT |
7152AM-02 Microcontrollers and Processors | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS7152AM-11LFT vs 7152AM-02 |
650R-01LFT Microcontrollers and Processors | QSOP-20, Reel | Integrated Device Technology Inc | ICS7152AM-11LFT vs 650R-01LFT |