Part Details for ICS7152AM-11T by API Technologies Corp
Overview of ICS7152AM-11T by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS7152AM-11T
ICS7152AM-11T CAD Models
ICS7152AM-11T Part Data Attributes
|
ICS7152AM-11T
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
ICS7152AM-11T
API Technologies Corp
Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 67 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 67 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS7152AM-11T
This table gives cross-reference parts and alternative options found for ICS7152AM-11T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS7152AM-11T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
548G-05 | TSSOP-16, Tube | Integrated Device Technology Inc | ICS7152AM-11T vs 548G-05 |
348RPT | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | ICS7152AM-11T vs 348RPT |
664G-01 | Video Clock Generator, 74.25MHz, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS7152AM-11T vs 664G-01 |
5P50914DVGI8 | TSSOP-8, Reel | Integrated Device Technology Inc | ICS7152AM-11T vs 5P50914DVGI8 |
MB88152PNF-G-111-JN-EFE1 | 67MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | ICS7152AM-11T vs MB88152PNF-G-111-JN-EFE1 |
MB88152APNF-G-111-JNE1 | Clock Generator, 67MHz, CMOS, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | FUJITSU Limited | ICS7152AM-11T vs MB88152APNF-G-111-JNE1 |
7152AM-02T | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS7152AM-11T vs 7152AM-02T |
5V9888TNLGI8 | Clock Generator, 500MHz, VFQFPN-28 | Integrated Device Technology Inc | ICS7152AM-11T vs 5V9888TNLGI8 |
348RPLF | QSOP-20, Tube | Integrated Device Technology Inc | ICS7152AM-11T vs 348RPLF |
ICS7152AM-11LF | Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | API Technologies Corp | ICS7152AM-11T vs ICS7152AM-11LF |