Part Details for ICS83841BHLF by Integrated Device Technology Inc
Overview of ICS83841BHLF by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS83841BHLF
ICS83841BHLF CAD Models
ICS83841BHLF Part Data Attributes
|
ICS83841BHLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS83841BHLF
Integrated Device Technology Inc
Multiplexer, 83841 Series, 1-Func, 20 Line Input, 1 Line Output, True Output, PBGA72, 6 X 6 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, MO-195, TFBGA-72
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 72 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 83841 | |
JESD-30 Code | S-PBGA-B72 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 20 | |
Number of Outputs | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for ICS83841BHLF
This table gives cross-reference parts and alternative options found for ICS83841BHLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS83841BHLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS83841BHT | Multiplexer, 83841 Series, 1-Func, 20 Line Input, 1 Line Output, True Output, PBGA72, 6 X 6 MM, 1.20 MM HEIGHT, MO-195, TFBGA-72 | Integrated Device Technology Inc | ICS83841BHLF vs ICS83841BHT |