Part Details for ICS843034AYLFT by Integrated Device Technology Inc
Overview of ICS843034AYLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS843034AYLFT
ICS843034AYLFT CAD Models
ICS843034AYLFT Part Data Attributes
|
ICS843034AYLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS843034AYLFT
Integrated Device Technology Inc
Clock Generator, 750MHz, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 750 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS843034AYLFT
This table gives cross-reference parts and alternative options found for ICS843034AYLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS843034AYLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
843034AYLF | Clock Generator, 750MHz, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | ICS843034AYLFT vs 843034AYLF |
ICS843034AYT | Clock Generator, 750MHz, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | ICS843034AYLFT vs ICS843034AYT |
ICS843034AY | Clock Generator, 750MHz, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | ICS843034AYLFT vs ICS843034AY |