There are no models available for this part yet.
Overview of ICS8525BGLF-T by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ICS8525BGLF-T by Integrated Device Technology Inc
Part Data Attributes for ICS8525BGLF-T by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED CIRCUIT SYSTEMS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
Input Conditioning
|
MUX
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
4
|
Number of Terminals
|
20
|
Number of True Outputs
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
1.9 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.035 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|
Alternate Parts for ICS8525BGLF-T
This table gives cross-reference parts and alternative options found for ICS8525BGLF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8525BGLF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY898535LKYTR | 898535 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, LEAD FREE, TSSOP-20 | Micrel Inc | ICS8525BGLF-T vs SY898535LKYTR |
PI6C41204LE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 4 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | ICS8525BGLF-T vs PI6C41204LE |
PI6C48535-01LE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | ICS8525BGLF-T vs PI6C48535-01LE |
PI6C48543LE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | ICS8525BGLF-T vs PI6C48543LE |
SY898535LKY-TR | 898535 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | ICS8525BGLF-T vs SY898535LKY-TR |
ICS8525BG-T | LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8525BGLF-T vs ICS8525BG-T |
MC100ES6535DTR2 | IC,1:4 OUTPUT, DIFFERENTIAL,ECL100,TSSOP,20PIN,PLASTIC | Freescale Semiconductor | ICS8525BGLF-T vs MC100ES6535DTR2 |
MC100ES6535EJR2 | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PDSO20, 0.65 MM PITCH, LEAD FREE, TSSOP-20 | Freescale Semiconductor | ICS8525BGLF-T vs MC100ES6535EJR2 |
MC100ES6535DTR2 | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PDSO20, TSSOP-20 | Motorola Mobility LLC | ICS8525BGLF-T vs MC100ES6535DTR2 |
PI6C48535-01LEX | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | ICS8525BGLF-T vs PI6C48535-01LEX |