Logic
ICS8530DY-01LFT
Integrated Device Technology Inc
Description: Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-48

Overview of ICS8530DY-01LFT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
552AR-01LFT Renesas Electronics Corporation Oscillator, Multiplier And Buffer With 8 Outputs
557M-01LFT Renesas Electronics Corporation PCI Express® GEN1 Clock Source
580M-01LFT Renesas Electronics Corporation Glitch-Free Clock Mulitplexer

CAD Models for ICS8530DY-01LFT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS8530DY-01LFT by Integrated Device Technology Inc

ICS8530DY-01LFT
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LFQFP, QFP48,.35SQ,20
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
8530
Input Conditioning
DIFFERENTIAL
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
48
Number of True Outputs
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Prop. Delay@Nom-Sup
2 ns
Propagation Delay (tpd)
2 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.075 ns
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. ICS8530DY-01LFT
    Integrated Device Technology Inc
    Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-48
    VS

Alternate Parts for ICS8530DY-01LFT

This table gives cross-reference parts and alternative options found for ICS8530DY-01LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8530DY-01LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS8530DYI-01 Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026, TQFP-48 Integrated Device Technology Inc ICS8530DY-01LFT vs ICS8530DYI-01
8530DY-01LFT Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, LQFP-48 Integrated Device Technology Inc ICS8530DY-01LFT vs 8530DY-01LFT
8530DYI-01LF PTQFP-48, Tray Integrated Device Technology Inc ICS8530DY-01LFT vs 8530DYI-01LF
ICS8530DY-01LF Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-48 Integrated Device Technology Inc ICS8530DY-01LFT vs ICS8530DY-01LF
ICS8530DY-01T Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 Integrated Device Technology Inc ICS8530DY-01LFT vs ICS8530DY-01T
8530DYI-01T Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABC-HD, TQFP-48 Integrated Device Technology Inc ICS8530DY-01LFT vs 8530DYI-01T
ICS8530DYI-01LF Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026, TQFP-48 Integrated Device Technology Inc ICS8530DY-01LFT vs ICS8530DYI-01LF
8530DYI-01LFT PTQFP-48, Reel Integrated Device Technology Inc ICS8530DY-01LFT vs 8530DYI-01LFT
ICS8530DYI-01LFT Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026, TQFP-48 Integrated Device Technology Inc ICS8530DY-01LFT vs ICS8530DYI-01LFT
ICS8530DY-01 Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 Integrated Device Technology Inc ICS8530DY-01LFT vs ICS8530DY-01
Part Number Description Manufacturer Compare
8530DYI-01LF PTQFP-48, Tray Integrated Device Technology Inc ICS8530DY-01LFT vs 8530DYI-01LF
SY898530UTZ 898530 SERIES, LOW SKEW CLOCK DRIVER, 16 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48 Microchip Technology Inc ICS8530DY-01LFT vs SY898530UTZ
PI6C48530FB Low Skew Clock Driver, 6C Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, LQFP-48 Pericom Semiconductor Corporation ICS8530DY-01LFT vs PI6C48530FB
ICS8530DYI-01LF Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026, TQFP-48 Integrated Device Technology Inc ICS8530DY-01LFT vs ICS8530DYI-01LF
8532AY-01LF TQFP-52, Tray Integrated Device Technology Inc ICS8530DY-01LFT vs 8532AY-01LF
ICS8530DY-01T Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 Integrated Device Technology Inc ICS8530DY-01LFT vs ICS8530DY-01T
PI6C48530-01FB Low Skew Clock Driver, 6C Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, LQFP-48 Pericom Semiconductor Corporation ICS8530DY-01LFT vs PI6C48530-01FB
ICS8530DYI-01 Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026, TQFP-48 Integrated Device Technology Inc ICS8530DY-01LFT vs ICS8530DYI-01
ICS8530-01DYT Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026, LQFP-48 Integrated Device Technology Inc ICS8530DY-01LFT vs ICS8530-01DYT
ICS8530DY-01 Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 Integrated Device Technology Inc ICS8530DY-01LFT vs ICS8530DY-01

Related Parts for ICS8530DY-01LFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS8530DY-01LFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS8530DY-01LFT by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS8530DY-01LFT would you like to use for your alert(s)?
  • Please alert me when ICS8530DY-01LFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS8530DY-01LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS8530DY-01LFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS8530DY-01LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS8530DY-01LFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS8530DY-01LFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: