Part Details for ICS8530DY-01T by Integrated Device Technology Inc
Overview of ICS8530DY-01T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS8530DY-01T
ICS8530DY-01T CAD Models
ICS8530DY-01T Part Data Attributes
|
ICS8530DY-01T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS8530DY-01T
Integrated Device Technology Inc
Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 8530 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Prop. Delay@Nom-Sup | 2 ns | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ICS8530DY-01T
This table gives cross-reference parts and alternative options found for ICS8530DY-01T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8530DY-01T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS8530DYI-01 | Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026, TQFP-48 | Integrated Device Technology Inc | ICS8530DY-01T vs ICS8530DYI-01 |
8530DY-01LFT | Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | ICS8530DY-01T vs 8530DY-01LFT |
8530DYI-01LF | PTQFP-48, Tray | Integrated Device Technology Inc | ICS8530DY-01T vs 8530DYI-01LF |
ICS8530DY-01LF | Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-48 | Integrated Device Technology Inc | ICS8530DY-01T vs ICS8530DY-01LF |
8530DYI-01T | Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABC-HD, TQFP-48 | Integrated Device Technology Inc | ICS8530DY-01T vs 8530DYI-01T |
ICS8530DYI-01LF | Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026, TQFP-48 | Integrated Device Technology Inc | ICS8530DY-01T vs ICS8530DYI-01LF |
8530DYI-01LFT | PTQFP-48, Reel | Integrated Device Technology Inc | ICS8530DY-01T vs 8530DYI-01LFT |
ICS8530DYI-01LFT | Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026, TQFP-48 | Integrated Device Technology Inc | ICS8530DY-01T vs ICS8530DYI-01LFT |
ICS8530DY-01 | Low Skew Clock Driver, 8530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | ICS8530DY-01T vs ICS8530DY-01 |