There are no models available for this part yet.
Overview of ICS85314AGI-01LFT by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
552AR-01LFT | Renesas Electronics Corporation | Oscillator, Multiplier And Buffer With 8 Outputs | |
557M-01LFT | Renesas Electronics Corporation | PCI Express® GEN1 Clock Source | |
580M-01LFT | Renesas Electronics Corporation | Glitch-Free Clock Mulitplexer |
CAD Models for ICS85314AGI-01LFT by Integrated Device Technology Inc
Part Data Attributes for ICS85314AGI-01LFT by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED CIRCUIT SYSTEMS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Input Conditioning
|
DIFFERENTIAL MUX
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
20
|
Number of True Outputs
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
2.1 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.05 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.8 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|
Alternate Parts for ICS85314AGI-01LFT
This table gives cross-reference parts and alternative options found for ICS85314AGI-01LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS85314AGI-01LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS85314AG-01 | Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS85314AGI-01LFT vs ICS85314AG-01 |
85314AG-01T | Low Skew Clock Driver, PDSO20 | Integrated Device Technology Inc | ICS85314AGI-01LFT vs 85314AG-01T |
ICS85314AGI-01LF | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, TSSOP-20 | Integrated Device Technology Inc | ICS85314AGI-01LFT vs ICS85314AGI-01LF |
ICS85314AGI-11 | Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS85314AGI-01LFT vs ICS85314AGI-11 |
ICS85314AGI-01T | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, TSSOP-20 | Integrated Device Technology Inc | ICS85314AGI-01LFT vs ICS85314AGI-01T |
ICS85314AGI-11LF | Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS85314AGI-01LFT vs ICS85314AGI-11LF |
ICS85314AG-01LFT | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MS-013, MO-119, TSSOP-20 | Integrated Device Technology Inc | ICS85314AGI-01LFT vs ICS85314AG-01LFT |
ICS85314AGI-01 | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, TSSOP-20 | Integrated Device Technology Inc | ICS85314AGI-01LFT vs ICS85314AGI-01 |
85314AG-01 | Low Skew Clock Driver, PDSO20 | Integrated Device Technology Inc | ICS85314AGI-01LFT vs 85314AG-01 |
85314AGI-11 | Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS85314AGI-01LFT vs 85314AGI-11 |