Part Details for ICS85354AK-01LF by Integrated Device Technology Inc
Overview of ICS85354AK-01LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS85354AK-01LF
ICS85354AK-01LF CAD Models
ICS85354AK-01LF Part Data Attributes:
|
ICS85354AK-01LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS85354AK-01LF
Integrated Device Technology Inc
Multiplexer, 85354 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 85354 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ICS85354AK-01LF
This table gives cross-reference parts and alternative options found for ICS85354AK-01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS85354AK-01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS85354AK-01 | Multiplexer, 85354 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, 0.95 MM HEIGHT, MO-220, VQFN-16 | Integrated Device Technology Inc | ICS85354AK-01LF vs ICS85354AK-01 |
ICS85354AKT | Multiplexer, 85354 Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, 0.95 MM HEIGHT, MO-220, VFQFN-16 | Integrated Device Technology Inc | ICS85354AK-01LF vs ICS85354AKT |
ICS85354AKLFT | Multiplexer, 85354 Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | Integrated Device Technology Inc | ICS85354AK-01LF vs ICS85354AKLFT |
ICS85354AK | Multiplexer, 85354 Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, 0.95 MM HEIGHT, MO-220, VFQFN-16 | Integrated Device Technology Inc | ICS85354AK-01LF vs ICS85354AK |
ICS85354AKLF | Multiplexer, 85354 Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | Integrated Device Technology Inc | ICS85354AK-01LF vs ICS85354AKLF |