Part Details for ICS853L022AG by Integrated Device Technology Inc
Overview of ICS853L022AG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS853L022AG
ICS853L022AG CAD Models
ICS853L022AG Part Data Attributes:
|
ICS853L022AG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS853L022AG
Integrated Device Technology Inc
TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, MO-187, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE : VEE = -2.375V TO -5.25V WITH VCC=0V | |
Delay-Max | 0.75 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ICS853L022AG
This table gives cross-reference parts and alternative options found for ICS853L022AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS853L022AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
853L022AG | Low Skew Clock Driver, 853L Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, TSSOP-8 | Integrated Device Technology Inc | ICS853L022AG vs 853L022AG |
MC100ES60T22DT | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, MO-187AA, TSSOP-8 | Integrated Device Technology Inc | ICS853L022AG vs MC100ES60T22DT |
ICS853L022AGLF | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, LEAD FREE, MO-187, TSSOP-8 | Integrated Device Technology Inc | ICS853L022AG vs ICS853L022AGLF |
853L022AGLFT | Low Skew Clock Driver, 853L Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, TSSOP-8 | Integrated Device Technology Inc | ICS853L022AG vs 853L022AGLFT |
MC100ES60T22EJ | TSSOP-8, Tube | Integrated Device Technology Inc | ICS853L022AG vs MC100ES60T22EJ |
853L022AGT | Low Skew Clock Driver, 853L Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, TSSOP-8 | Integrated Device Technology Inc | ICS853L022AG vs 853L022AGT |
ICS853L022AGT | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, MO-187, TSSOP-8 | Integrated Device Technology Inc | ICS853L022AG vs ICS853L022AGT |
MC100ES60T22DTR2 | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, MO-187AA, TSSOP-8 | Integrated Device Technology Inc | ICS853L022AG vs MC100ES60T22DTR2 |