Part Details for ICS853L022AMLFT by Integrated Device Technology Inc
Overview of ICS853L022AMLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS853L022AMLFT
ICS853L022AMLFT CAD Models
ICS853L022AMLFT Part Data Attributes:
|
ICS853L022AMLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS853L022AMLFT
Integrated Device Technology Inc
TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, LEAD FREE, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 X 4.90 MM, 1.37 MM HEIGHT, LEAD FREE, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE : VEE = -2.375V TO -5.25V WITH VCC=0V | |
Delay-Max | ||
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ICS853L022AMLFT
This table gives cross-reference parts and alternative options found for ICS853L022AMLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS853L022AMLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
853L022AMLFT | Low Skew Clock Driver, 853L Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, TSSOP-8 | Integrated Device Technology Inc | ICS853L022AMLFT vs 853L022AMLFT |
853L022AMLF | Low Skew Clock Driver, 853L Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, TSSOP-8 | Integrated Device Technology Inc | ICS853L022AMLFT vs 853L022AMLF |
ICS853L022AMT | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | ICS853L022AMLFT vs ICS853L022AMT |
ICS853L022AM | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | ICS853L022AMLFT vs ICS853L022AM |
ICS853L022AMLF | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, LEAD FREE, MS-012, SOIC-8 | Integrated Device Technology Inc | ICS853L022AMLFT vs ICS853L022AMLF |
853L022AM | Low Skew Clock Driver, 853L Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, TSSOP-8 | Integrated Device Technology Inc | ICS853L022AMLFT vs 853L022AM |