Part Details for ICS854104AGLFT by Integrated Device Technology Inc
Overview of ICS854104AGLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS854104AGLFT
ICS854104AGLFT CAD Models
ICS854104AGLFT Part Data Attributes:
|
ICS854104AGLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS854104AGLFT
Integrated Device Technology Inc
Low Skew Clock Driver, 854104 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 854104 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ICS854104AGLFT
This table gives cross-reference parts and alternative options found for ICS854104AGLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS854104AGLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS8545AG | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS854104AGLFT vs ICS8545AG |
ICS8523AGI-03T | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MS-153, TSSOP-20 | Integrated Device Technology Inc | ICS854104AGLFT vs ICS8523AGI-03T |
8S89833AKILFT | Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer W/Internal Termination, VFQFPN0/Reel | Renesas Electronics Corporation | ICS854104AGLFT vs 8S89833AKILFT |
ICS8525GLFT | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS854104AGLFT vs ICS8525GLFT |
SY58013UMI-TR | 58013 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | ICS854104AGLFT vs SY58013UMI-TR |
854104AGILF | TSSOP-16, Tube | Integrated Device Technology Inc | ICS854104AGLFT vs 854104AGILF |
8535AG-21T | Low Skew Clock Driver, 8535 Series, 2 True Output(s), 0 Inverted Output(s), PDSO14, 4.40 X 5 MM, 0.925 MM HEIGHT, MO-153, TSSOP-14 | Integrated Device Technology Inc | ICS854104AGLFT vs 8535AG-21T |
ICS8525GT | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS854104AGLFT vs ICS8525GT |
ICS8535AG-21LFT | Low Skew Clock Driver, 8535 Series, 2 True Output(s), 0 Inverted Output(s), PDSO14, 4.40 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-14 | Integrated Device Technology Inc | ICS854104AGLFT vs ICS8535AG-21LFT |
ICS8535BGI-01LFT | Low Skew Clock Driver, 8535 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, ROHS COMPLIANT, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS854104AGLFT vs ICS8535BGI-01LFT |