Part Details for ICS854S202AYI-01 by Integrated Device Technology Inc
Overview of ICS854S202AYI-01 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS854S202AYI-01
ICS854S202AYI-01 CAD Models
ICS854S202AYI-01 Part Data Attributes
|
ICS854S202AYI-01
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS854S202AYI-01
Integrated Device Technology Inc
Low Skew Clock Driver, 854S Series, 2 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 854S | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ICS854S202AYI-01
This table gives cross-reference parts and alternative options found for ICS854S202AYI-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS854S202AYI-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B994V-2AXC | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | ICS854S202AYI-01 vs CY7B994V-2AXC |
PI74FCT162344CTA | Low Skew Clock Driver, FCT Series, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | ICS854S202AYI-01 vs PI74FCT162344CTA |
MC100EP220TB | Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP52, PLASTIC, LQFP-52 | Integrated Device Technology Inc | ICS854S202AYI-01 vs MC100EP220TB |
CY7B994V-2BBXI | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, BGA-100 | Cypress Semiconductor | ICS854S202AYI-01 vs CY7B994V-2BBXI |
CY7B994V-5AXIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | ICS854S202AYI-01 vs CY7B994V-5AXIT |
9DB102BFILFT | PLL Based Clock Driver, 9DB Series, 2 True Output(s), 0 Inverted Output(s), PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | ICS854S202AYI-01 vs 9DB102BFILFT |
SK1526 | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PQFP32, 5 X 5 MM, TQFP-32 | Semtech Corporation | ICS854S202AYI-01 vs SK1526 |
CDCV857BDGGRG4 | 2.5 V Phase Lock Loop DDR Clock Driver 48-TSSOP 0 to 70 | Texas Instruments | ICS854S202AYI-01 vs CDCV857BDGGRG4 |
M2004-32-622.0800LF | PLL Based Clock Driver, 2004 Series, 1 True Output(s), 0 Inverted Output(s), CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | ICS854S202AYI-01 vs M2004-32-622.0800LF |
MC100ES7011HDR2 | Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, SOIC-8 | Integrated Device Technology Inc | ICS854S202AYI-01 vs MC100ES7011HDR2 |