Part Details for ICS8761CYILF by Integrated Device Technology Inc
Overview of ICS8761CYILF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS8761CYILF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 1097 |
|
RFQ |
Part Details for ICS8761CYILF
ICS8761CYILF CAD Models
ICS8761CYILF Part Data Attributes
|
ICS8761CYILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS8761CYILF
Integrated Device Technology Inc
Processor Specific Clock Generator, 166.67MHz, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BCD, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166.67 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 83.33 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS8761CYILF
This table gives cross-reference parts and alternative options found for ICS8761CYILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8761CYILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8761CYT | Clock Generator, 166.67MHz, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGTH, MS-026BCD, LQFP-64 | Integrated Device Technology Inc | ICS8761CYILF vs 8761CYT |
ICS8761CYI | Processor Specific Clock Generator, 166.67MHz, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCD, LQFP-64 | Integrated Device Technology Inc | ICS8761CYILF vs ICS8761CYI |
8761CYIT | Clock Generator, 166.67MHz, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCD, LQFP-64 | Integrated Device Technology Inc | ICS8761CYILF vs 8761CYIT |
ICS8761CY | Processor Specific Clock Generator, 166.67MHz, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCD, LQFP-64 | Integrated Device Technology Inc | ICS8761CYILF vs ICS8761CY |
8761CYLN | TQFP-64, Tray | Integrated Device Technology Inc | ICS8761CYILF vs 8761CYLN |
ICS8761CYLFT | Processor Specific Clock Generator, 166.67MHz, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BCD, LQFP-64 | Integrated Device Technology Inc | ICS8761CYILF vs ICS8761CYLFT |
ICS8761CYT | Processor Specific Clock Generator, 166.67MHz, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCD, LQFP-64 | Integrated Device Technology Inc | ICS8761CYILF vs ICS8761CYT |
8761CY | Clock Generator, 166.67MHz, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGTH, MS-026BCD, LQFP-64 | Integrated Device Technology Inc | ICS8761CYILF vs 8761CY |
ICS8761CYIT | Processor Specific Clock Generator, 166.67MHz, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCD, LQFP-64 | Integrated Device Technology Inc | ICS8761CYILF vs ICS8761CYIT |
8761CYLF | TQFP-64, Tray | Integrated Device Technology Inc | ICS8761CYILF vs 8761CYLF |