Part Details for ICS87972DYI-147LF by Integrated Device Technology Inc
Overview of ICS87972DYI-147LF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87952AYI-147LFT | Renesas Electronics Corporation | Low Skew, 1-to-11 LVCMOS/LVTTL Clock Multiplier/Zero Delay Buffer | |
83947AYI-147LFT | Renesas Electronics Corporation | Low Skew,1-to-9 LVCMOS/LVTTL Fanout Buffer | |
87946AYI-147LF/W | Renesas Electronics Corporation | 1-to-10 Low Skew,÷1,÷2 LVCMOS/LVTTL 2.5V, 3.3V Fanout Buffer |
Price & Stock for ICS87972DYI-147LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 19480 |
|
RFQ |
Part Details for ICS87972DYI-147LF
ICS87972DYI-147LF CAD Models
ICS87972DYI-147LF Part Data Attributes
|
ICS87972DYI-147LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS87972DYI-147LF
Integrated Device Technology Inc
Processor Specific Clock Generator, 150MHz, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 150 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 150 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS87972DYI-147LF
This table gives cross-reference parts and alternative options found for ICS87972DYI-147LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS87972DYI-147LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS87972DYI-147 | Processor Specific Clock Generator, 150MHz, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | ICS87972DYI-147LF vs ICS87972DYI-147 |
87972DYI-147 | Processor Specific Clock Generator, 150MHz, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | ICS87972DYI-147LF vs 87972DYI-147 |
ICS87972DYI-147T | Processor Specific Clock Generator, 150MHz, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | ICS87972DYI-147LF vs ICS87972DYI-147T |
87972DYI-147LFT | TQFP-52, Reel | Integrated Device Technology Inc | ICS87972DYI-147LF vs 87972DYI-147LFT |